Reference Only
914CE16-6
Limit Switches Limit Switch Rotary Motion
Datasheet
914CE16-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Lever | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 0.34 Nm | |
| Termination Style | Screw | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Actuator Style | Lever | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | + 2 C | |
| Product Type | Limit Switches | |
| Series | 914CE | |
| Subcategory | Switches | |
| Type | Limit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $203.22 | $203.22 | |
| $201.21 | $402.42 | |
| $188.33 | $941.65 | |
| $177.44 | $1,774.40 | |
| $175.68 | $4,392.00 | |
| $173.94 | $8,697.00 | |
| $167.84 | $16,784.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.