Reference Only

914CE16-3

Limit Switches Limit Switch Rotary Motion

Manufacturer:

Mfr Part:
914CE16-3

TTI Part:
914CE16-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorLever
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Operating Force0.34 Nm
NEMA Rating1, 3, 4, 6, 6P, 12, 13
Termination StyleScrew
Mounting StyleCable Mount
PackagingEach
Actuator StyleLever
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature+ 2 C
Product TypeLimit Switches
Series914CE
SubcategorySwitches
TypeLimit

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

42In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$161.86$161.86
$157.12$785.60
$145.99$1,459.90
$144.54$3,613.50
$142.21$7,110.50
$140.46$14,046.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.