Reference Only

914CE1-9A

Limit Switches N.O./N.C. SPDT 5A Limit Switch

Manufacturer:

Mfr Part:
914CE1-9A

TTI Part:
914CE1-9A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Operating Force11.8 N
Termination StyleWire Lead
IP RatingIP66, IP67, IP69
PackagingEach
Actuator StylePlunger
Product TypeLimit Switches
Series914CE
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$259.87$259.87
$254.77$764.31
$249.77$1,248.85
$241.73$2,417.30
$215.74$4,314.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.