Reference Only

914CE1-6A

Limit Switches 1NC 1NO SPDT Top Plunger

Manufacturer:

Mfr Part:
914CE1-6A

TTI Part:
914CE1-6A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating5 A
Voltage Rating AC240 VAC
Voltage Rating DC28 VDC
Operating Force11.8 N
Termination StyleWire Lead
Mounting StyleChassis Mount
TypeMiniature Enclosed Limit Switch
PackagingEach
Actuator StylePlunger
Product TypeLimit Switches
Series914CE
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

74In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.27$176.27
$174.53$523.59
$172.80$864.00
$168.57$1,685.70
$159.86$3,996.50
$158.28$7,914.00
$152.72$15,272.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes