Reference Only
914CE1-3A
Limit Switches 1NC/1NO 3' cable SPDT
Datasheet
914CE1-3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 11.8 N | |
| NEMA Rating | 1, 3 | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP66, IP67, IP69 | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Product Type | Limit Switches | |
| Series | 914CE | |
| Subcategory | Switches | |
| Tradename | Microswitch | |
| Type | Miniature Enclosed Limit Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
103In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.76 | $162.76 | |
| $159.56 | $478.68 | |
| $156.31 | $781.55 | |
| $153.16 | $1,531.60 | |
| $142.66 | $3,566.50 | |
| $135.57 | $6,778.50 | |
| $132.91 | $13,291.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes