Reference Only

8LS1-L

Limit Switches 1NC 1NO SPDT Wobble-Flex Cable

Manufacturer:

Mfr Part:
8LS1-L

TTI Part:
8LS1-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating10 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force1.39 N
Termination StyleScrew
Actuator StylePlunger
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$292.10$292.10
$289.20$867.60
$286.34$1,431.70
$283.51$2,835.10
$280.70$5,614.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$387.41$3,874.10
$350.52$8,763.00
$338.21$33,821.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes