Reference Only
8LS1
Limit Switches 1NC 1NO SPDT Wobble-Flex Cable
Datasheet
8LS1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Cable | |
| Current Rating | 10 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 550 VDC | |
| Operating Force | 1.39 N | |
| Termination Style | Screw | |
| Packaging | Each | |
| Actuator Style | Cable | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Limit Switches | |
| Series | BA | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
6In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $289.20 | $289.20 | |
| $286.34 | $859.02 | |
| $283.51 | $1,417.55 | |
| $280.70 | $2,807.00 | |
| $268.86 | $6,721.50 | |
| $266.20 | $13,310.00 | |
| $263.56 | $26,356.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $385.50 | $3,855.00 | |
| $350.52 | $8,763.00 | |
| $338.21 | $33,821.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes