Reference Only

8AC9

Basic / Snap Action Switches Door SW, SPDT 30Vdc 5 A, Rod ACTR

Manufacturer:

Mfr Part:
MS16106-3

TTI Part:
8AC9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRod
Current Rating5 A
Voltage Rating DC30 VDC
Operating Force0.5 N
Termination StyleSolder Turret
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleRod
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$385.52$385.52
$366.42$1,832.10
$359.23$3,592.30
$352.19$5,282.85
$345.28$8,632.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes