Reference Only
87943-08
Emergency Stop Switches / E-Stop Switches DPST (1-NO, 1-NC) 20A @14VDC PANEL MT
Datasheet
87943-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push-Pull | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 20 A | |
| Voltage Rating DC | 14 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Packaging | Each | |
| Actuator Style | Round | |
| Actuator | Round | |
| Height | 45.212 mm | |
| Length | 73.152 mm | |
| Life | 25000 Cycle | |
| Product Type | Emergency Stop Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Width | 45.212 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
187In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.25 | $148.25 | |
| $145.40 | $727.00 | |
| $137.73 | $1,377.30 | |
| $130.98 | $3,274.50 | |
| $123.61 | $6,180.50 | |
| $122.39 | $12,239.00 | |
| $113.07 | $339,210.00 | |
| $111.12 | $1,111,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes