Reference Only

87941-08

Emergency Stop Switches / E-Stop Switches DPST-NO in push EMERGENCY STOP

Manufacturer:

Mfr Part:
87941-08

TTI Part:
87941-08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryEmergency Stop Switches / E-Stop Switches
TypePush-Pull
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Current Rating20 A
Voltage Rating DC14 VDC
Mounting StylePanel Mount
Termination StyleScrew
PackagingEach
ActuatorPlunger
Height45.212 mm
Length73.152 mm
Product TypeEmergency Stop Switches
ProductIndustrial Switches
SubcategorySwitches
Width45.212 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

92In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.41$130.41
$129.12$645.60
$127.84$1,278.40
$126.58$3,164.50
$125.33$6,266.50
$124.08$12,408.00
$97.08$291,240.00
$96.12$961,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes