Reference Only

87941-00

Emergency Stop Switches / E-Stop Switches SWITCH E-STOP

Manufacturer:

Mfr Part:
87941-00

TTI Part:
87941-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryEmergency Stop Switches / E-Stop Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF
Current Rating20 A
Voltage Rating DC24 VDC
Termination StyleScrew
PackagingBulk
Housing MaterialNylon, Glass Filled
Product TypeEmergency Stop Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.92$137.92
$136.55$409.65
$134.22$671.10
$132.89$1,328.90
$128.19$3,204.75
$124.08$6,204.00
$110.91$332,730.00
$109.81$1,098,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes