Reference Only
84830-07
Keylock Switches DPDT 20A @ 12VDC 3 POSITION FLAT KEY
Datasheet
84830-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Keylock Switches | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - ON | |
| Number of Positions | 3 Position | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Illuminated | Non-Illuminated | |
| Termination Style | Screw | |
| Product Type | Keylock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.26 | $5,589.00 | |
| $35.97 | $21,582.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes