Reference Only
84829-07
Keylock Switches SPDT 20A @ 12VDC 3 POSITION FLAT KEY
Datasheet
84829-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF | |
| Current Rating | 20 A | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Screw | |
| Packaging | Kit | |
| Product Type | Keylock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
381In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.77 | $5,065.50 | |
| $33.44 | $20,064.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes