Reference Only
84825-01
Keylock Switches FLASH/KEY SWITCHES
Datasheet
84825-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 20 A | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Quick Connect | |
| Key Type | Flat | |
| Indexing | 45 deg | |
| Number of Positions | 2 Position | |
| Packaging | Kit | |
| Product Type | Keylock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.94 | $35.94 | |
| $35.57 | $177.85 | |
| $35.21 | $352.10 | |
| $34.85 | $871.25 | |
| $34.50 | $1,725.00 | |
| $34.14 | $5,121.00 |
Need more?
My Notes
Sign into see notes.