Reference Only

82CX2A

Limit Switches SPDT Limit Switch Side Rotary,no lever

Manufacturer:

Mfr Part:
82CX2A

TTI Part:
82CX2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorLever
Current Rating20 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force1.25 N
NEMA Rating1, 3, 4, 4X, 6, 6P, 7, 13
Termination StyleScrew
PackagingEach
Actuator StyleLever
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,574.15$1,574.15
$1,558.56$7,792.80
$1,543.13$38,578.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.