Reference Only
74CX2
Basic / Snap Action Switches Enclosed BS
Datasheet
74CX2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Hazardous Location | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF), OFF - (ON), ON - (OFF), OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 120 VAC, 240 VAC, 480 VAC | |
| Voltage Rating DC | 125 VDC, 250 VDC | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP66 | |
| Packaging | Bulk | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,831.99 | $3,831.99 | |
| $3,794.05 | $18,970.25 | |
| $3,756.48 | $93,912.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes