Reference Only
6PA69
Switch Actuators Adjustable Rod Steel
Datasheet
6PA69 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | LS | |
| Type | Replacement Actuator | |
| For Use With | Basic Snap Action Switches | |
| Packaging | Each | |
| Height | 0.769 in | |
| Illumination | Non-Illuminated | |
| Length | 8.3 in | |
| Material | Aluminum | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Width | 0.89 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.72 | $1,097.20 | |
| $101.01 | $2,525.25 | |
| $100.00 | $10,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.