Reference Only
6PA63
Switch Actuators Adjustable Rod Stainless Steel
Datasheet
6PA63 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | LS | |
| Type | Actuator | |
| Designed for | LS Series | |
| Packaging | Each | |
| Length | 13 mm | |
| Material | Stainless Steel | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.09 | $930.90 | |
| $84.23 | $2,105.75 | |
| $81.28 | $8,128.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes