Reference Only

6AS25

Basic / Snap Action Switches Tandem SW SPDT 20A 250Vac STR LVR ACTR

Manufacturer:

Mfr Part:
6AS25

TTI Part:
6AS25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesAS
TypeMiniature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating20 A
Voltage Rating AC250 VAC
Operating Force3.89 N
Termination StyleScrew
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleLever
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$217.55$2,175.50
$190.73$95,365.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes