
66AT315-1
Toggle Switches ASSEMBLY TOGGLE SW SPDT 1A 125VAC
Datasheet
66AT315-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,992.29 | $39,845.80 | |
| $1,972.56 | $49,314.00 | |
| $1,940.54 | $194,054.00 | |
| $1,811.18 | $905,590.00 | |
| $1,681.80 | $2,522,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes