M8805/98-048 Honeywell

66AT300-3F

Toggle Switches SW Toggle N.O./N.C. 6P 7A 250VAC 28VDC

Manufacturer:

Mfr Part:
M8805/98-048

TTI Part:
66AT300-3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Bushing Size15/32-32
ActuatorPaddle
Actuator StylePaddle
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesM8805/98-048

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,536.79$30,735.80
$1,481.60$148,160.00
$1,444.80$722,400.00
$1,430.50$1,430,500.00
$1,408.02$4,224,060.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes