64AT44-3 Honeywell

64AT44-3

Toggle Switches SW ToggN.O./N.C.SPDT Lvr PC Pins 1A 28VDC

Manufacturer:

Mfr Part:
64AT44-3

TTI Part:
64AT44-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Bushing Size15/32-32
ActuatorPaddle
PackagingEach
Actuator StylePaddle
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN9A991.d
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$651.42$13,028.40
$571.07$57,107.00
$503.88$251,940.00
$470.29$705,435.00
$436.69$1,310,070.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.