Reference Only
64AT43-5
Toggle Switches 4PDT 3POS H58 TERM STD LVR TOGGLE SW
Datasheet
64AT43-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Current Rating | 100 mA | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Actuator Style | Paddle | |
| Life | 25000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,225.65 | $1,225.65 | |
| $1,021.38 | $5,106.90 | |
| $1,011.26 | $10,112.60 | |
| $929.92 | $18,598.40 | |
| $905.19 | $90,519.00 | |
| $817.10 | $408,550.00 | |
| $809.01 | $1,213,515.00 | |
| $801.00 | $2,403,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes