Reference Only

64AT34-3

Toggle Switches SEALED OI TOGGLES

Manufacturer:

Mfr Part:
64AT34-3

TTI Part:
64AT34-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Mounting StyleThrough Hole
Termination StyleSolder Pin
Current Rating1 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorPaddle
Contact PlatingGold
PackagingEach
Actuator StylePaddle
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$761.68$15,233.60
$754.13$75,413.00
$746.65$373,325.00
$739.25$1,108,875.00
$731.92$2,195,760.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.