Reference Only
64AT22-3D
Toggle Switches 4PDT 2POS QC TERM LOCKING LVR TOGG SW
Datasheet
64AT22-3D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Switch Function | ON - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 7 A | |
| Voltage Rating AC | 115 VAC | |
| Voltage Rating DC | 28 VDC | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Actuator Length | 29.97 mm | |
| Actuator Style | Locking Lever | |
| Life | 6000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Contact a Sales Representative
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $251.68 | $251.68 | |
| $249.19 | $498.38 | |
| $246.72 | $740.16 | |
| $235.95 | $1,179.75 | |
| $157.30 | $3,146.00 | |
| $155.74 | $7,787.00 | |
| $154.20 | $15,420.00 | |
| $139.82 | $69,910.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes