Reference Only

64AT22-1

Toggle Switches 4PDT 3POS QC TERM STD LVR TOGGLE SW

Manufacturer:

Mfr Part:
64AT22-1

TTI Part:
64AT22-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating7 A
Voltage Rating AC115 VAC
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorPaddle
Contact PlatingSilver
PackagingEach
Actuator Length17.27 mm
Actuator StyleStandard Round
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,050.30$1,050.30
$875.25$4,376.25
$866.58$8,665.80
$793.39$15,867.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes