Reference Only
624EN222-6
Basic / Snap Action Switches ENCLOSED SW 4PDT 1A Top Roller PLGR WIRE
Datasheet
MS27240-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Contact Form | 4PDT | |
| Switch Function | ON - OFF | |
| Actuator | Roller Plunger | |
| Current Rating | 1 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 0.5 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Roller Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS27240-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,376.25 | $23,762.50 | |
| $2,187.76 | $54,694.00 | |
| $2,062.12 | $206,212.00 | |
| $1,999.30 | $999,650.00 | |
| $1,936.47 | $2,904,705.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.