
622EN513-6
Limit Switches Sealed SE/EN SWITCHES
Datasheet
622EN513-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Operating Force | 0.5 N | |
| Packaging | Bulk | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
231In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,596.54 | $2,596.54 | |
| $2,244.69 | $6,734.07 | |
| $1,726.69 | $8,633.45 | |
| $1,192.01 | $11,920.10 | |
| $1,127.51 | $28,187.75 | |
| $1,089.65 | $108,965.00 | |
| $1,068.78 | $534,390.00 | |
| $1,036.93 | $1,555,395.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes