
622EN28
Limit Switches N.O./N.C. SPDT 7A Enclosed Switch
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Operating Force | 0.5 N | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A610.x |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,196.74 | $11,967.40 | |
| $1,146.22 | $28,655.50 | |
| $1,095.23 | $109,523.00 | |
| $1,084.38 | $542,190.00 | |
| $1,073.65 | $1,610,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes