
622EN226-6
Limit Switches N.O./N.C. SPDT 1A Enclosed Switch
Datasheet
622EN226-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Operating Force | 0.5 N | |
| Termination Style | Wire Lead | |
| Packaging | Bulk | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
20
On Order
20 expected on from 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,286.01 | $12,860.10 | |
| $1,239.27 | $30,981.75 | |
| $1,208.12 | $120,812.00 | |
| $1,192.54 | $596,270.00 | |
| $1,176.96 | $1,765,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes