
622EN18-6
Limit Switches N.O./N.C. SPDT 7A Enclosed Switch
Datasheet
622EN18-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Operating Force | 0.5 N | |
| Packaging | Bulk | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,760.32 | $17,603.20 | |
| $1,619.87 | $40,496.75 | |
| $1,510.83 | $151,083.00 | |
| $1,466.59 | $733,295.00 | |
| $1,386.60 | $2,079,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.