
604EN143-6
Limit Switches Sealed SE/EN SWITCHES
Datasheet
604EN143-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Operating Force | 0.5 N | |
| Termination Style | Screw | |
| Packaging | Each | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,671.53 | $36,715.30 | |
| $3,635.17 | $90,879.25 | |
| $3,599.18 | $359,918.00 | |
| $3,563.55 | $1,781,775.00 | |
| $3,375.92 | $5,063,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes