Reference Only
604EN1-6
Limit Switches Sealed SE/EN SWITCHES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Actuator | Plunger | |
| Current Rating | 7 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 6 lb to 12 lb | |
| Termination Style | Wire Lead | |
| Mounting Style | Panel Mount | |
| Type | Enclosed Limit Switch | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Limit Switches | |
| Series | EN | |
| Subcategory | Switches | |
| Part # Aliases | MS27240-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536500700 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,259.16 | $1,259.16 | |
| $1,246.70 | $3,740.10 | |
| $1,234.35 | $6,171.75 | |
| $1,222.13 | $12,221.30 | |
| $1,171.76 | $29,294.00 | |
| $1,118.04 | $111,804.00 | |
| $1,094.57 | $547,285.00 | |
| $1,070.48 | $1,605,720.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes