Reference Only

602HE222-R

Basic / Snap Action Switches Sealed SE

Manufacturer:

Mfr Part:
602HE222-R

TTI Part:
602HE222-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNITAR
HTS8536509040
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$6,156.52$61,565.20
$5,754.14$143,853.50
$5,538.26$553,826.00
$5,435.73$2,717,865.00
$5,175.11$7,762,665.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes