Reference Only

602EN1-6B

Basic / Snap Action Switches N.O./N.C. SPDT 7A Enclosed Switch

Manufacturer:

Mfr Part:
602EN1-6B

TTI Part:
602EN1-6B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Voltage Rating DC28 VDC
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
PackagingBulk
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN9A991.d
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,330.01$13,300.10
$1,308.86$32,721.50
$1,281.86$128,186.00
$1,234.58$617,290.00
$1,146.40$1,719,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.