Reference Only
5XE1-T
Basic / Snap Action Switches BASIC SW SPDT 7 A Pin Plunger Solder
Datasheet
5XE1-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 7 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 141 gf to 482 gf | |
| Termination Style | Quick Connect | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $196.37 | $196.37 | |
| $192.52 | $577.56 | |
| $188.74 | $943.70 | |
| $185.04 | $1,850.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.