Reference Only
5PA2
Switch Hardware Plastic Switch ENC
Datasheet
5PA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Enclosure | |
| Packaging | Bulk | |
| Height | 6.985 mm | |
| Illumination | Non-Illuminated | |
| Length | 47.625 mm | |
| Material | Plastic | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 26.988 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,580In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.58 | $71.60 | |
| $2.98 | $298.00 | |
| $2.92 | $584.00 | |
| $2.89 | $1,156.00 | |
| $2.61 | $1,566.00 | |
| $2.55 | $6,630.00 | |
| $2.53 | $12,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes