Reference Only

5LS1-L

Limit Switches 1NC 1NO DPDT SnapAct Top Roller PLGR

Manufacturer:

Mfr Part:
5LS1-L

TTI Part:
5LS1-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating10 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force31.14 N
Termination StyleScrew
Actuator StyleRoller Plunger
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$399.60$399.60
$391.77$1,175.31
$363.28$1,816.40
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$490.98$4,909.80
$486.12$12,153.00
$481.30$48,130.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes