Reference Only

5HM6

Basic / Snap Action Switches SPDT Roller Lever 4A 115VAC 28VDC BASC SW

Manufacturer:

Mfr Part:
5HM6

TTI Part:
5HM6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
PackagingEach
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536501900
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 73 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$913.62$9,136.20
$904.56$22,614.00
$895.60$89,560.00
$828.16$414,080.00
$769.02$1,153,530.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.