Reference Only

51ML10

Limit Switches Enclosed SW SPDT 20A

Manufacturer:

Mfr Part:
51ML10

TTI Part:
51ML10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
TypeBasic Limit Switch
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 29 C
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,821.64$18,216.40
$1,803.60$54,108.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes