
51ML1-E1
Limit Switches SPDT 20A 240Vac Straight Lever
Datasheet
51ML1-E1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Lever | |
| Current Rating | 20 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 230 VDC | |
| Termination Style | Screw | |
| Packaging | Each | |
| Actuator Style | Roller Lever | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Type | Basic Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,529.52 | $25,295.20 | |
| $2,288.61 | $68,658.30 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.