Reference Only
51ML1
Limit Switches SPDT 20A
Datasheet
51ML1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Lever | |
| Current Rating | 20 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 230 VDC | |
| Operating Force | 3 lb | |
| Termination Style | Screw | |
| Type | Limit | |
| Actuator Style | Lever | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,419.86 | $14,198.60 | |
| $1,405.80 | $42,174.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes