Reference Only
50058830-05
Emergency Stop Switches / E-Stop Switches VEHICLE SWITCHES
Datasheet
50058830-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Height | 45.212 mm | |
| Length | 85.344 mm | |
| Product Type | Emergency Stop Switches | |
| Subcategory | Switches | |
| Width | 45.212 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $407.13 | $407.13 | |
| $403.10 | $1,209.30 | |
| $399.11 | $1,995.55 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes