Reference Only

4TL144-7E

Toggle Switches 4 Pole, 3 Position (On)-Off-(On)

Manufacturer:

Mfr Part:
4TL144-7E

TTI Part:
4TL144-7E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Switch Function(ON) - OFF - (ON)
Mounting StylePanel Mount
Termination StyleScrew
Current Rating10 A
Voltage Rating AC125 VAC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver Cadmium Oxide
Actuator Length26.67 mm
Actuator StyleLocking Lever
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 65 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$235.89$11,794.50
$200.51$20,051.00
$176.92$88,460.00
$172.40$258,600.00
$170.69$512,070.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.