Reference Only
4TL1-4
Toggle Switches Sealed OI/TL TOGGLES
Datasheet
4TL1-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PST | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 12 A | |
| Voltage Rating AC | 125 VAC | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Terminal Seal | Sealed | |
| Contact Plating | Nickel | |
| Series | TL | |
| Packaging | Each | |
| Actuator Length | 17.27 mm | |
| Actuator Style | Bat | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS24525-29 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.98 | $90.98 | |
| $90.07 | $450.35 | |
| $89.17 | $2,229.25 | |
| $70.61 | $3,530.50 | |
| $69.77 | $6,977.00 | |
| $69.07 | $34,535.00 | |
| $68.38 | $102,570.00 | |
| $67.69 | $203,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.