Reference Only
4NT1-12
Toggle Switches 4PDT 3 Position Screw Term 15A
Datasheet
4NT1-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Switch Function | ON - ON - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Terminal Seal | Sealed | |
| Contact Plating | Nickel | |
| IP Rating | IP67, IP68 | |
| Packaging | Each | |
| Actuator Length | 17.27 mm | |
| Actuator Style | Standard Round | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.50 | $77.50 | |
| $74.99 | $749.90 | |
| $74.24 | $1,484.80 | |
| $73.50 | $3,675.00 | |
| $72.06 | $7,206.00 | |
| $71.26 | $35,630.00 | |
| $70.18 | $105,270.00 | |
| $69.07 | $207,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes