Reference Only
4AC54
Basic / Snap Action Switches DOOR INTERLOCK SWCH
Datasheet
MS16106-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Door Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS16106-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,059.50 | $1,059.50 | |
| $1,049.00 | $3,147.00 | |
| $1,038.60 | $5,193.00 | |
| $957.10 | $9,571.00 | |
| $947.61 | $473,805.00 | |
| $935.01 | $935,010.00 | |
| $904.56 | $4,522,800.00 | |
| $888.42 | $8,884,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes