Reference Only

444EN49-6

Basic / Snap Action Switches N.O./N.C. SPDT 7A Enclosed Switch

Manufacturer:

Mfr Part:
444EN49-6

TTI Part:
444EN49-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
PackagingBulk
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8537109170
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,166.03$11,660.30
$1,154.48$28,862.00
$1,130.98$113,098.00
$1,119.77$559,885.00
$1,108.67$1,663,005.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.