41EN45-6 Honeywell

41EN45-6

Basic / Snap Action Switches N.O./N.C. SPDT 4A Enclosed Switch

Manufacturer:

Mfr Part:
41EN45-6

TTI Part:
41EN45-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesBZ
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Operating Force0.5 N
Mounting StyleChassis Mount
PackagingEach
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509020
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,946.48$19,464.80
$1,881.53$47,038.25
$1,835.92$183,592.00
$1,810.81$905,405.00
$1,785.40$2,678,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes