Reference Only
41EN1-6
Limit Switches ENCLOSED SW DPDT 4A Top Rotary Wire
Datasheet
MS24420-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Rod | |
| Current Rating | 4 A | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Wire Lead | |
| Mounting Style | Panel Mount | |
| Type | Sealed Limit Switch | |
| Packaging | Each | |
| Actuator Style | Rod | |
| Product Type | Limit Switches | |
| Series | BZ | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
1 expected 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,982.76 | $1,982.76 | |
| $1,963.13 | $5,889.39 | |
| $1,943.69 | $9,718.45 | |
| $1,876.79 | $18,767.90 | |
| $1,858.20 | $46,455.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes